Technical Document
Specifications
Brand
TE ConnectivitySeries
AMP LATCH
Pitch
2.54mm
Number Of Contacts
34
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
1A
Voltage Rating
250 V ac
You may be interested in
TE Connectivity AMP-LATCH, 2.54mm Pitch, 34 Way, 2 Row, Right Angle PCB Header, Through HoleBrand: TE Connectivity
BD 2.099Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity AMP LATCH Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s)
1
P.O.A.
TE Connectivity AMP LATCH Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity AMP-LATCH, 2.54mm Pitch, 34 Way, 2 Row, Right Angle PCB Header, Through HoleBrand: TE Connectivity
BD 2.099Each (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMP LATCH
Pitch
2.54mm
Number Of Contacts
34
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
1A
Voltage Rating
250 V ac
You may be interested in
TE Connectivity AMP-LATCH, 2.54mm Pitch, 34 Way, 2 Row, Right Angle PCB Header, Through HoleBrand: TE Connectivity
BD 2.099Each (Exc. Vat)