Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PCB Slide Switch DPDT Latching 300 mA @ 115 V ac Top

RS Stock No.: 745-5205Brand: TE ConnectivityManufacturers Part No.: 3-1825010-7
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

300 mA @ 115 V ac

Terminal Type

Through Hole

Actuator Type

Top

Length

25.4mm

Width

7.37mm

Dimensions

25.4 x 7.37mm

Contact Resistance

40mΩ

Mechanical Life

15000Cycles

Voltage Rating

115V

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

+80°C

Actuator Material

Nylon

Product details

TE Connectivity Slide Switches - ASE and ASF Series

ASE and ASF series PCB mount slide switches with bifurcated double wipe contacts for telecom grade switching. The ASF series PCB mount slide switches are for auto insertion on standard IC equipment. These PCB mount slide switches are vertical mounting with natural coloured actuators which are side or top oriented. Series ASE slide switches have extended style actuators and the ASF series slide switches have flush style actuators.

Features and Benefits

Through-hole professional slide switches available with gold or silver plated contacts
Operating temperature range: -40°C +80°C, making them particularly suited to harsh environments
Available in 2 or 4 pole versions, with flush or extended actuators
Typical applications include instrumentation, test and measurement equipment, etc.
Make before break configuration
Electrical life: 10000 operations
Contact rating: 0.4VA @ 20Vdc (gold); 300mA @ 115Vac/28Vdc (silver)

What is DPDT?

DPDT is a Double Pole, Double Throw switch, it adds another pole to the SPDT switch. Single pole refers to the number of individual circuits you are switching and the throw is how many connections you are making on each of the poles, so the DPDT can control two separate circuits. It's similar to having two separate SPDT switches in one configuration operating at the same time. A DPDT switch is a 6 terminal switch, two terminals are used as an input and connected to a set of output contacts.

What is Break-Before-Make?

The break-before-make feature stops the momentary connection of new and old paths by opening the first contact before closing the new contacts.

Typical Applications

TE Connectivity Slide Switches are PCB mounted and are found in electronics, computer servers and test and measurement programmes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.502

BD 7.502 Each (Exc. Vat)

BD 8.252

BD 8.252 Each (inc. VAT)

TE Connectivity PCB Slide Switch DPDT Latching 300 mA @ 115 V ac Top
Select packaging type

BD 7.502

BD 7.502 Each (Exc. Vat)

BD 8.252

BD 8.252 Each (inc. VAT)

TE Connectivity PCB Slide Switch DPDT Latching 300 mA @ 115 V ac Top
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.502
10+BD 7.112

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

300 mA @ 115 V ac

Terminal Type

Through Hole

Actuator Type

Top

Length

25.4mm

Width

7.37mm

Dimensions

25.4 x 7.37mm

Contact Resistance

40mΩ

Mechanical Life

15000Cycles

Voltage Rating

115V

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

+80°C

Actuator Material

Nylon

Product details

TE Connectivity Slide Switches - ASE and ASF Series

ASE and ASF series PCB mount slide switches with bifurcated double wipe contacts for telecom grade switching. The ASF series PCB mount slide switches are for auto insertion on standard IC equipment. These PCB mount slide switches are vertical mounting with natural coloured actuators which are side or top oriented. Series ASE slide switches have extended style actuators and the ASF series slide switches have flush style actuators.

Features and Benefits

Through-hole professional slide switches available with gold or silver plated contacts
Operating temperature range: -40°C +80°C, making them particularly suited to harsh environments
Available in 2 or 4 pole versions, with flush or extended actuators
Typical applications include instrumentation, test and measurement equipment, etc.
Make before break configuration
Electrical life: 10000 operations
Contact rating: 0.4VA @ 20Vdc (gold); 300mA @ 115Vac/28Vdc (silver)

What is DPDT?

DPDT is a Double Pole, Double Throw switch, it adds another pole to the SPDT switch. Single pole refers to the number of individual circuits you are switching and the throw is how many connections you are making on each of the poles, so the DPDT can control two separate circuits. It's similar to having two separate SPDT switches in one configuration operating at the same time. A DPDT switch is a 6 terminal switch, two terminals are used as an input and connected to a set of output contacts.

What is Break-Before-Make?

The break-before-make feature stops the momentary connection of new and old paths by opening the first contact before closing the new contacts.

Typical Applications

TE Connectivity Slide Switches are PCB mounted and are found in electronics, computer servers and test and measurement programmes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more