TE Connectivity 34-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 681-1963Brand: TE ConnectivityManufacturers Part No.: 3-215882-4
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH

Housing Material

PET

Contact Material

Phosphor Bronze

Product details

TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors

A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.243

BD 1.243 Each (Exc. Vat)

BD 1.367

BD 1.367 Each (inc. VAT)

TE Connectivity 34-Way IDC Connector Socket for Cable Mount, 2-Row
Select packaging type

BD 1.243

BD 1.243 Each (Exc. Vat)

BD 1.367

BD 1.367 Each (inc. VAT)

TE Connectivity 34-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.243
25 - 99BD 1.050
100 - 199BD 1.012
200 - 499BD 0.974
500+BD 0.880

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH

Housing Material

PET

Contact Material

Phosphor Bronze

Product details

TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors

A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more