Technical Document
Specifications
Brand
TE ConnectivitySeries
MTA-156
Pitch
3.96mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
7A
Voltage Rating
600 V ac
Country of Origin
United States
Product details
TE Connectivity 3.96 mm MTA-156 PCB Headers with Friction Lock
MTA-156 unshrouded PCB headers for use with MTA-156 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-156 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-156 headers are available.
Features and Benefits
• Allow cost saving mass termination of wires when used with IDC connectors
• End to end stackable
• Friction lock mechanism for secure mating connection
Applications
These MTA-156 PCB headers are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
BD 0.754
BD 0.754 Each (Exc. Vat)
BD 0.829
BD 0.829 Each (inc. VAT)
Standard
1
BD 0.754
BD 0.754 Each (Exc. Vat)
BD 0.829
BD 0.829 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 0.754 |
25 - 99 | BD 0.654 |
100 - 499 | BD 0.544 |
500 - 999 | BD 0.539 |
1000+ | BD 0.495 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
MTA-156
Pitch
3.96mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
7A
Voltage Rating
600 V ac
Country of Origin
United States
Product details
TE Connectivity 3.96 mm MTA-156 PCB Headers with Friction Lock
MTA-156 unshrouded PCB headers for use with MTA-156 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-156 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-156 headers are available.
Features and Benefits
• Allow cost saving mass termination of wires when used with IDC connectors
• End to end stackable
• Friction lock mechanism for secure mating connection
Applications
These MTA-156 PCB headers are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size