Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.: 682-7088Brand: TE ConnectivityManufacturers Part No.: 3-643814-4
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

5A

Contact Plating

Tin over Nickel

Series

MTA-100

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

Nylon

Contact Material

Copper

Product details

TE Connectivity MTA-100 IDC Closed End Receptacle Connectors

MTA-100 closed end MTA-100 IDC receptacle connectors for the mass termination of wires in a wide variety of applications. The connectors are pre-loaded with dual beam slotted IDC contacts which eliminate the need for wire stripping and enable one-step assembly. The contacts are also lubricated for protection against fretting corrosion. These MTA-100 IDC receptacle connectors are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. The housings are incorporate moulded ribs to prevent reverse mating and versions are also available with polarizing tabs for extra alignment.

Features and Benefits

• IDC contacts for one-step assembly
• End to end stackable
• Friction lock mechanism for secure mating connection
• Moulded ribs to prevent reverse mating
• Polarizing tabs for extra alignment

Applications

These MTA-100 IDC receptacle connectors are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.

TE Connectivity MTA-100 2.54mm Interconnect System

MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.942

BD 0.194 Each (In a Pack of 10) (Exc. Vat)

BD 2.136

BD 0.213 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
Select packaging type

BD 1.942

BD 0.194 Each (In a Pack of 10) (Exc. Vat)

BD 2.136

BD 0.213 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240BD 0.194BD 1.942
250 - 740BD 0.163BD 1.628
750 - 1990BD 0.142BD 1.418
2000 - 3990BD 0.126BD 1.260
4000+BD 0.121BD 1.208

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

5A

Contact Plating

Tin over Nickel

Series

MTA-100

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

Nylon

Contact Material

Copper

Product details

TE Connectivity MTA-100 IDC Closed End Receptacle Connectors

MTA-100 closed end MTA-100 IDC receptacle connectors for the mass termination of wires in a wide variety of applications. The connectors are pre-loaded with dual beam slotted IDC contacts which eliminate the need for wire stripping and enable one-step assembly. The contacts are also lubricated for protection against fretting corrosion. These MTA-100 IDC receptacle connectors are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. The housings are incorporate moulded ribs to prevent reverse mating and versions are also available with polarizing tabs for extra alignment.

Features and Benefits

• IDC contacts for one-step assembly
• End to end stackable
• Friction lock mechanism for secure mating connection
• Moulded ribs to prevent reverse mating
• Polarizing tabs for extra alignment

Applications

These MTA-100 IDC receptacle connectors are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.

TE Connectivity MTA-100 2.54mm Interconnect System

MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in