Technical Document
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
250.0 V
Country of Origin
China
Product details
TE Connectivity MTA-100 Friction Lock High Temperature Headers
A range of MTA-100 friction lock high temperature SMT Pin Headers with UL94V-0 black nylon housings (2 to 12 position versions) or UL94V-0 black LCP housings (13 to 18 position versions). These friction lock high temperature SMT Pin Headers are for use in infrared reflow processes, with a temperature range of 280°C for the 2 to 12 position versions and 235°C for the 13 to 18 position versions.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
BD 1.370
BD 1.370 Each (Exc. Vat)
BD 1.507
BD 1.507 Each (inc. VAT)
1
BD 1.370
BD 1.370 Each (Exc. Vat)
BD 1.507
BD 1.507 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 99 | BD 1.370 |
100 - 249 | BD 1.072 |
250 - 499 | BD 0.984 |
500 - 999 | BD 0.908 |
1000+ | BD 0.830 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
250.0 V
Country of Origin
China
Product details
TE Connectivity MTA-100 Friction Lock High Temperature Headers
A range of MTA-100 friction lock high temperature SMT Pin Headers with UL94V-0 black nylon housings (2 to 12 position versions) or UL94V-0 black LCP housings (13 to 18 position versions). These friction lock high temperature SMT Pin Headers are for use in infrared reflow processes, with a temperature range of 280°C for the 2 to 12 position versions and 235°C for the 13 to 18 position versions.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.