Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU Mod II
Pitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
3A
You may be interested in



HARWIN M20 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
BD 0.961Each (Exc. Vat)
Molex C-Grid III Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: Molex
BD 5.820Each (In a Pack of 5) (Exc. Vat)
Amphenol Communications Solutions BergStik Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1Brand: Amphenol Communications Solutions
BD 1.053Each (In a Pack of 5) (Exc. Vat)
HARWIN M20 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
BD 0.574Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s),
Select packaging type
Standard
1
P.O.A.
TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s),
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in



HARWIN M20 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
BD 0.961Each (Exc. Vat)
Molex C-Grid III Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: Molex
BD 5.820Each (In a Pack of 5) (Exc. Vat)
Amphenol Communications Solutions BergStik Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1Brand: Amphenol Communications Solutions
BD 1.053Each (In a Pack of 5) (Exc. Vat)
HARWIN M20 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
BD 0.574Each (In a Pack of 10) (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU Mod II
Pitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
3A
You may be interested in



HARWIN M20 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
BD 0.961Each (Exc. Vat)
Molex C-Grid III Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: Molex
BD 5.820Each (In a Pack of 5) (Exc. Vat)
Amphenol Communications Solutions BergStik Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1Brand: Amphenol Communications Solutions
BD 1.053Each (In a Pack of 5) (Exc. Vat)
HARWIN M20 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
BD 0.574Each (In a Pack of 10) (Exc. Vat)