Technical Document
Specifications
Brand
TE ConnectivityType
T Joint
Inside Diameter Primary
6.6mm
Inside Diameter Secondary
6.6mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
2
Colour
Black
Shrunk Diameter Primary
3.6mm
Shrunk Diameter Secondary
3.6mm
Product details
45° and 90° Side Breakout
T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.
Features and Benefits
• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant
BD 14.454
BD 14.454 Each (Exc. Vat)
BD 15.899
BD 15.899 Each (inc. VAT)
1
BD 14.454
BD 14.454 Each (Exc. Vat)
BD 15.899
BD 15.899 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
T Joint
Inside Diameter Primary
6.6mm
Inside Diameter Secondary
6.6mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
2
Colour
Black
Shrunk Diameter Primary
3.6mm
Shrunk Diameter Secondary
3.6mm
Product details
45° and 90° Side Breakout
T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.
Features and Benefits
• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant