TE Connectivity, PIDG Insulated Crimp Ring Terminal, M4 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue

RS Stock No.: 669-2343Brand: TE ConnectivityManufacturers Part No.: 320306
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M4

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Overall Length

21.81mm

Country of Origin

United States

Product details

TE Connectivity PIDG Hook Tongue Wire Crimp Terminals

PIDG insulated PIDG hook tongue wire crimp terminal consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve.

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 17.050

BD 0.170 Each (In a Pack of 100) (Exc. Vat)

BD 18.755

BD 0.187 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PIDG Insulated Crimp Ring Terminal, M4 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
Select packaging type

BD 17.050

BD 0.170 Each (In a Pack of 100) (Exc. Vat)

BD 18.755

BD 0.187 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PIDG Insulated Crimp Ring Terminal, M4 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M4

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Overall Length

21.81mm

Country of Origin

United States

Product details

TE Connectivity PIDG Hook Tongue Wire Crimp Terminals

PIDG insulated PIDG hook tongue wire crimp terminal consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve.

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more