TE Connectivity, PIDG Butt Splice Connector, Red, Insulated, Tin 22 → 16 AWG

RS Stock No.: 528-9264Brand: TE ConnectivityManufacturers Part No.: 320559Distrelec Article No.: 14821410
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Butt

Wire Size

22 → 16 AWG

Overall Length

32.13mm

Diameter

3.18mm

Insulation

Insulated

Colour

Red

Insulation Material

Nylon

Series

PIDG

Contact Material

Copper

Contact Plating

Tin

Country of Origin

United States

Product details

TE Connectivity PIDG Closed Barrel Butt Splice

PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire splice terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG splice terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. Available with various wire and barrel sizes, these PIDG splice terminals offer a versatile solution to a wide range of wiring applications

Features & Benefits

High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Design enables a reliable and uniform crimp

Product Application Information

These PIDG splice terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

Approvals

UL recognised (Approvals only apply to the packs of 100, and only for those terminals marked with an asterisk).

TE Connectivity PIDG Terminals

You may be interested in
BUT SPLICE RED
P.O.A.Each (In a Pack of 50) (Exc. Vat)
Red PIDG butt splice terminal,22-18awg
P.O.A.Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 44.550

BD 0.446 Each (In a Pack of 100) (Exc. Vat)

BD 49.005

BD 0.491 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PIDG Butt Splice Connector, Red, Insulated, Tin 22 → 16 AWG

BD 44.550

BD 0.446 Each (In a Pack of 100) (Exc. Vat)

BD 49.005

BD 0.491 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PIDG Butt Splice Connector, Red, Insulated, Tin 22 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 400BD 0.446BD 44.550
500 - 2400BD 0.363BD 36.300
2500 - 4900BD 0.308BD 30.800
5000 - 9900BD 0.297BD 29.700
10000+BD 0.292BD 29.150
You may be interested in
BUT SPLICE RED
P.O.A.Each (In a Pack of 50) (Exc. Vat)
Red PIDG butt splice terminal,22-18awg
P.O.A.Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Splice Type

Butt

Wire Size

22 → 16 AWG

Overall Length

32.13mm

Diameter

3.18mm

Insulation

Insulated

Colour

Red

Insulation Material

Nylon

Series

PIDG

Contact Material

Copper

Contact Plating

Tin

Country of Origin

United States

Product details

TE Connectivity PIDG Closed Barrel Butt Splice

PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire splice terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG splice terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. Available with various wire and barrel sizes, these PIDG splice terminals offer a versatile solution to a wide range of wiring applications

Features & Benefits

High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Design enables a reliable and uniform crimp

Product Application Information

These PIDG splice terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

Approvals

UL recognised (Approvals only apply to the packs of 100, and only for those terminals marked with an asterisk).

TE Connectivity PIDG Terminals

You may be interested in
BUT SPLICE RED
P.O.A.Each (In a Pack of 50) (Exc. Vat)
Red PIDG butt splice terminal,22-18awg
P.O.A.Each (In a Pack of 100) (Exc. Vat)