Technical Document
Specifications
Brand
TE ConnectivitySplice Type
Butt
Wire Size
12 → 10 AWG
Overall Length
42.06mm
Diameter
5.59mm
Insulation
Insulated
Colour
Yellow
Insulation Material
Nylon
Series
PIDG
Contact Material
Copper
Contact Plating
Tin
Product details
TE Connectivity PIDG Terminals
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
100
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySplice Type
Butt
Wire Size
12 → 10 AWG
Overall Length
42.06mm
Diameter
5.59mm
Insulation
Insulated
Colour
Yellow
Insulation Material
Nylon
Series
PIDG
Contact Material
Copper
Contact Plating
Tin
Product details