Technical Document
Specifications
Brand
TE ConnectivitySplice Type
Parallel
Wire Size
22 → 16 AWG
Overall Length
7.65mm
Diameter
3.58mm
Contact Material
Nickel
Thickness
0.76mm
Country of Origin
United States
Product details
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Parallel Splices
SOLISTRAND STRATO-THERM high temperature parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature parallel splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 649°C (1200°F).
TE Connectivity STRATO-THERM Terminals and Splices
BD 4.015
BD 0.402 Each (In a Pack of 10) (Exc. Vat)
BD 4.417
BD 0.442 Each (In a Pack of 10) (inc. VAT)
10
BD 4.015
BD 0.402 Each (In a Pack of 10) (Exc. Vat)
BD 4.417
BD 0.442 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivitySplice Type
Parallel
Wire Size
22 → 16 AWG
Overall Length
7.65mm
Diameter
3.58mm
Contact Material
Nickel
Thickness
0.76mm
Country of Origin
United States
Product details
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Parallel Splices
SOLISTRAND STRATO-THERM high temperature parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature parallel splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 649°C (1200°F).