Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, STRATO-THERM Strap Butt Splice Connector, Uninsulated, Nickel 22 → 16 AWG

RS Stock No.: 397-5597Brand: TE ConnectivityManufacturers Part No.: 322822
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Strap Butt

Wire Size

22 → 16 AWG

Overall Length

15.01mm

Diameter

3.58mm

Insulation

Uninsulated

Series

STRATO-THERM

Contact Material

Copper

Contact Plating

Nickel

Thickness

0.79mm

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Strap Butt Splices

SOLISTRAND STRATO-THERM heat resistant strap butt splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant strap butt splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM strap butt splice crimp terminals is 343°C (650°F).

TE Connectivity STRATO-THERM Terminals and Splices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Butt Splice Connector, Uninsulated, Tin 0.5 → 1.5 mm²
BD 0.071Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.550

BD 0.355 Each (In a Pack of 10) (Exc. Vat)

BD 3.905

BD 0.391 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, STRATO-THERM Strap Butt Splice Connector, Uninsulated, Nickel 22 → 16 AWG

BD 3.550

BD 0.355 Each (In a Pack of 10) (Exc. Vat)

BD 3.905

BD 0.391 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, STRATO-THERM Strap Butt Splice Connector, Uninsulated, Nickel 22 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.355BD 3.550
50 - 240BD 0.335BD 3.350
250+BD 0.320BD 3.200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Butt Splice Connector, Uninsulated, Tin 0.5 → 1.5 mm²
BD 0.071Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Splice Type

Strap Butt

Wire Size

22 → 16 AWG

Overall Length

15.01mm

Diameter

3.58mm

Insulation

Uninsulated

Series

STRATO-THERM

Contact Material

Copper

Contact Plating

Nickel

Thickness

0.79mm

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Strap Butt Splices

SOLISTRAND STRATO-THERM heat resistant strap butt splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant strap butt splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM strap butt splice crimp terminals is 343°C (650°F).

TE Connectivity STRATO-THERM Terminals and Splices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Butt Splice Connector, Uninsulated, Tin 0.5 → 1.5 mm²
BD 0.071Each (In a Pack of 100) (Exc. Vat)