TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 (1/2) Stud Size, 253mm² to 253mm² Wire Size

RS Stock No.: 164-2241Brand: TE ConnectivityManufacturers Part No.: 327289
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

AMPOWER

Insulation

Uninsulated

Inner Ring Diameter

14.27mm

Outer Ring Diameter

45.7mm

Minimum Wire Size mm²

253mm²

Maximum Wire Size mm²

253mm²

Stud Size

M12 (1/2)

Contact Plating

Tin

Contact Material

Copper

Thickness

5.08mm

Overall Length

121.9mm

Product details

TE Connectivity AMPOWER Tubular Crimp Terminals

AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.

TE Connectivity AMPOWER Crimp Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 833.662

BD 33.346 Each (In a Box of 25) (Exc. Vat)

BD 917.028

BD 36.681 Each (In a Box of 25) (inc. VAT)

TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 (1/2) Stud Size, 253mm² to 253mm² Wire Size

BD 833.662

BD 33.346 Each (In a Box of 25) (Exc. Vat)

BD 917.028

BD 36.681 Each (In a Box of 25) (inc. VAT)

TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 (1/2) Stud Size, 253mm² to 253mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

AMPOWER

Insulation

Uninsulated

Inner Ring Diameter

14.27mm

Outer Ring Diameter

45.7mm

Minimum Wire Size mm²

253mm²

Maximum Wire Size mm²

253mm²

Stud Size

M12 (1/2)

Contact Plating

Tin

Contact Material

Copper

Thickness

5.08mm

Overall Length

121.9mm

Product details

TE Connectivity AMPOWER Tubular Crimp Terminals

AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.

TE Connectivity AMPOWER Crimp Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more