Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, Positive Lock .250 Mk II Crimp Terminal Housing

RS Stock No.: 388-3325Brand: TE ConnectivityManufacturers Part No.: 341300-9
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Length

24.38mm

Series

Positive Lock .250 Mk II

Product details

TE Connectivity Positive Lock MK II 250 Series Receptacle Housings

Positive Lock MK II 250 series housings for use with Positive Lock MK II 250 series crimp receptacle terminals. These Positive Lock MK II connector housings provide insulation to the receptacles and feature internal locking ramps which help provide a secure connection. A latch on the receptacle engages with a ramp in the connector housing and prevents disconnection when the wire is pulled. The Positive Lock receptacle housing also acts as a removal tool. When the housing is pulled back the ramped housing wall pushes down the latch on the receptacle causing the mated tab to become unlocked.

Features and Benefits

• Provides insulation to terminals
• Internal locking ramps for secure connection
• Enables easy unmating of receptacle and tab
• UL 94V-0 nylon

Product Application Information

Positive Lock MK II 250 series crimp terminals and housings were originally designed to meet requirements of automobile products but are also ideal for use in applications where strong vibration and mechanical strain are present. Applications include automotive, appliances, white goods, medical, industrial equipment and vending machines.

TE Connectivity Positive Lock Range

You may be interested in
Stock information temporarily unavailable.

BD 19.950

BD 0.200 Each (In a Pack of 100) (Exc. Vat)

BD 21.945

BD 0.220 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, Positive Lock .250 Mk II Crimp Terminal Housing

BD 19.950

BD 0.200 Each (In a Pack of 100) (Exc. Vat)

BD 21.945

BD 0.220 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, Positive Lock .250 Mk II Crimp Terminal Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.200BD 19.950
500+BD 0.173BD 17.325
You may be interested in

Technical Document

Specifications

Length

24.38mm

Series

Positive Lock .250 Mk II

Product details

TE Connectivity Positive Lock MK II 250 Series Receptacle Housings

Positive Lock MK II 250 series housings for use with Positive Lock MK II 250 series crimp receptacle terminals. These Positive Lock MK II connector housings provide insulation to the receptacles and feature internal locking ramps which help provide a secure connection. A latch on the receptacle engages with a ramp in the connector housing and prevents disconnection when the wire is pulled. The Positive Lock receptacle housing also acts as a removal tool. When the housing is pulled back the ramped housing wall pushes down the latch on the receptacle causing the mated tab to become unlocked.

Features and Benefits

• Provides insulation to terminals
• Internal locking ramps for secure connection
• Enables easy unmating of receptacle and tab
• UL 94V-0 nylon

Product Application Information

Positive Lock MK II 250 series crimp terminals and housings were originally designed to meet requirements of automobile products but are also ideal for use in applications where strong vibration and mechanical strain are present. Applications include automotive, appliances, white goods, medical, industrial equipment and vending machines.

TE Connectivity Positive Lock Range

You may be interested in