TE Connectivity Parallel Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG

RS Stock No.: 284-8422Brand: TE ConnectivityManufacturers Part No.: 34136
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Parallel

Wire Size

12 → 10 AWG

Overall Length

22.1mm

Diameter

5.84mm

Insulation

Insulated

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Country of Origin

United States

Product details

TE Connectivity PLASTI-GRIP Parallel Splice Wire Crimp Terminals

PLASTI-GRIP closed barrel parallel splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP parallel splice crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 50.600

BD 0.506 Each (In a Pack of 100) (Exc. Vat)

BD 55.660

BD 0.557 Each (In a Pack of 100) (inc. VAT)

TE Connectivity Parallel Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG

BD 50.600

BD 0.506 Each (In a Pack of 100) (Exc. Vat)

BD 55.660

BD 0.557 Each (In a Pack of 100) (inc. VAT)

TE Connectivity Parallel Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Splice Type

Parallel

Wire Size

12 → 10 AWG

Overall Length

22.1mm

Diameter

5.84mm

Insulation

Insulated

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Country of Origin

United States

Product details

TE Connectivity PLASTI-GRIP Parallel Splice Wire Crimp Terminals

PLASTI-GRIP closed barrel parallel splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP parallel splice crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more