TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red

RS Stock No.: 841-968Brand: TE ConnectivityManufacturers Part No.: 34148
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

7.92mm

Inner Ring Diameter

4.17mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size (mm²)

0.26mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M4

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

21.74mm

Country of Origin

United States

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Stock information temporarily unavailable.

BD 13.750

BD 0.138 Each (In a Pack of 100) (Exc. Vat)

BD 15.125

BD 0.152 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red

BD 13.750

BD 0.138 Each (In a Pack of 100) (Exc. Vat)

BD 15.125

BD 0.152 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

7.92mm

Inner Ring Diameter

4.17mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size (mm²)

0.26mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M4

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

21.74mm

Country of Origin

United States

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals