Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M3.5 Stud Size, 1mm² to 2.6mm² Wire Size, Blue

RS Stock No.: 842-062Brand: TE ConnectivityManufacturers Part No.: 34158
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

3.68mm

Outer Ring Diameter

6.35mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

M3.5

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Overall Length

18.16mm

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Stock information temporarily unavailable.

BD 13.125

BD 0.131 Each (In a Pack of 100) (Exc. Vat)

BD 14.437

BD 0.144 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M3.5 Stud Size, 1mm² to 2.6mm² Wire Size, Blue

BD 13.125

BD 0.131 Each (In a Pack of 100) (Exc. Vat)

BD 14.437

BD 0.144 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M3.5 Stud Size, 1mm² to 2.6mm² Wire Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.131BD 13.125
500+BD 0.116BD 11.550

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

3.68mm

Outer Ring Diameter

6.35mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

M3.5

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Overall Length

18.16mm

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals