Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M4 Stud Size Vinyl, Blue

RS Stock No.: 842-084Brand: TE ConnectivityManufacturers Part No.: 34166
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Width

9.78mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M4

Colour

Blue

Overall Length

23.37mm

Contact Plating

Tin

Contact Material

Copper

Product details

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals

PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.000

BD 0.110 Each (In a Pack of 100) (Exc. Vat)

BD 12.100

BD 0.121 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M4 Stud Size Vinyl, Blue

BD 11.000

BD 0.110 Each (In a Pack of 100) (Exc. Vat)

BD 12.100

BD 0.121 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M4 Stud Size Vinyl, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.110BD 11.000
500+BD 0.105BD 10.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Width

9.78mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M4

Colour

Blue

Overall Length

23.37mm

Contact Plating

Tin

Contact Material

Copper

Product details

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals

PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more