TE Connectivity 45° Side Breakout Black, Fluid Resistant Elastomer, 26.9mm

RS Stock No.: 218-1404Brand: TE ConnectivityManufacturers Part No.: 342A024-25-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

45° Side Breakout

Inside Diameter Primary

26.9mm

Inside Diameter (Primary)

26.9mm

Inside Diameter Secondary

6.6mm

Inside Diameter (Secondary)

6.6mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

2

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

12.7mm

Shrunk Diameter (Primary)

12.7mm

Shrunk Diameter Secondary

3.6mm

Shrunk Diameter (Secondary)

3.6mm

Product details

45° and 90° Side Breakout

T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.


Features and Benefits

• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant

Stock information temporarily unavailable.

BD 29.117

BD 29.117 Each (Exc. Vat)

BD 32.029

BD 32.029 Each (inc. VAT)

TE Connectivity 45° Side Breakout Black, Fluid Resistant Elastomer, 26.9mm

BD 29.117

BD 29.117 Each (Exc. Vat)

BD 32.029

BD 32.029 Each (inc. VAT)

TE Connectivity 45° Side Breakout Black, Fluid Resistant Elastomer, 26.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

45° Side Breakout

Inside Diameter Primary

26.9mm

Inside Diameter (Primary)

26.9mm

Inside Diameter Secondary

6.6mm

Inside Diameter (Secondary)

6.6mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

2

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

12.7mm

Shrunk Diameter (Primary)

12.7mm

Shrunk Diameter Secondary

3.6mm

Shrunk Diameter (Secondary)

3.6mm

Product details

45° and 90° Side Breakout

T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.


Features and Benefits

• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant