Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Parallel Splice Connector, Uninsulated, Tin 4 AWG

RS Stock No.: 718-7551Brand: TE ConnectivityManufacturers Part No.: 34320Distrelec Article No.: 30356184
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Parallel

Wire Size

4 AWG

Overall Length

13.49mm

Insulation

Uninsulated

Contact Material

Copper

Contact Plating

Tin

Distrelec Product Id

30356184

Product details

TE Connectivity SOLISTRAND Closed Barrel Parallel Splices

SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices

Stock information temporarily unavailable.

BD 1.050

BD 1.050 Each (Exc. Vat)

BD 1.155

BD 1.155 Each (inc. VAT)

TE Connectivity Parallel Splice Connector, Uninsulated, Tin 4 AWG

BD 1.050

BD 1.050 Each (Exc. Vat)

BD 1.155

BD 1.155 Each (inc. VAT)

TE Connectivity Parallel Splice Connector, Uninsulated, Tin 4 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Splice Type

Parallel

Wire Size

4 AWG

Overall Length

13.49mm

Insulation

Uninsulated

Contact Material

Copper

Contact Plating

Tin

Distrelec Product Id

30356184

Product details

TE Connectivity SOLISTRAND Closed Barrel Parallel Splices

SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices