TE Connectivity 3522 330Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W

RS Stock No.: 164-6204Brand: TE ConnectivityManufacturers Part No.: 3522330RFT
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

330Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Series

3522

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

2512 Format TE Connectivity 3522 Series Power Resistors

TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.

Features and Benefits:

500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 363.000

BD 0.182 Each (On a Reel of 2000) (Exc. Vat)

BD 399.300

BD 0.200 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity 3522 330Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W

BD 363.000

BD 0.182 Each (On a Reel of 2000) (Exc. Vat)

BD 399.300

BD 0.200 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity 3522 330Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

330Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Series

3522

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

2512 Format TE Connectivity 3522 Series Power Resistors

TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.

Features and Benefits:

500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more