TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 2 Way 365057-3

RS Stock No.: 164-2618Brand: TE ConnectivityManufacturers Part No.: 365057-3
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Mounting Type

Cable Mount

Series

Timer

Colour

Black

Depth

31.3mm

Housing Material

Nylon

Country of Origin

Spain

Product details

TE Connectivity Free Hanging Junior Power Timer Connector Housings

Free hanging Junior Power Timer connector housings made from black PA 6.6. These automotive Junior Power Timer connector housings are available as plug style housings for tab contacts or receptacle style housings for socket contacts.

TE Connectivity Junior Power Timer Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 374.000

BD 0.187 Each (In a Bag of 2000) (Exc. Vat)

BD 411.400

BD 0.206 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 2 Way 365057-3

BD 374.000

BD 0.187 Each (In a Bag of 2000) (Exc. Vat)

BD 411.400

BD 0.206 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 2 Way 365057-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Mounting Type

Cable Mount

Series

Timer

Colour

Black

Depth

31.3mm

Housing Material

Nylon

Country of Origin

Spain

Product details

TE Connectivity Free Hanging Junior Power Timer Connector Housings

Free hanging Junior Power Timer connector housings made from black PA 6.6. These automotive Junior Power Timer connector housings are available as plug style housings for tab contacts or receptacle style housings for socket contacts.

TE Connectivity Junior Power Timer Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more