TE Connectivity Y Joint Black, Fluid Resistant Elastomer, 26.9mm

Technical Document
Specifications
Brand
TE ConnectivityType
Y Joint
Inside Diameter Primary
26.9mm
Inside Diameter Secondary
13.2mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
2
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
12.4mm
Shrunk Diameter Secondary
6.1mm
Country of Origin
Mexico
Product details
"Y" Shaped
General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.
Features and Benefits
• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches
BD 17.523
BD 17.523 Each (Exc. Vat)
BD 19.275
BD 19.275 Each (inc. VAT)
1
BD 17.523
BD 17.523 Each (Exc. Vat)
BD 19.275
BD 19.275 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 17.523 |
15 - 49 | BD 17.204 |
50+ | BD 17.000 |
Technical Document
Specifications
Brand
TE ConnectivityType
Y Joint
Inside Diameter Primary
26.9mm
Inside Diameter Secondary
13.2mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
2
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
12.4mm
Shrunk Diameter Secondary
6.1mm
Country of Origin
Mexico
Product details
"Y" Shaped
General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.
Features and Benefits
• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches