TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPST

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
1.44 kΩ
Coil Power
400mW
Height
15.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV rms
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Country of Origin
Austria
BD 1.942
BD 1.942 Each (Exc. Vat)
BD 2.136
BD 2.136 Each (inc. VAT)
1
BD 1.942
BD 1.942 Each (Exc. Vat)
BD 2.136
BD 2.136 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 1.942 |
25 - 99 | BD 1.744 |
100 - 249 | BD 1.534 |
250 - 499 | BD 1.320 |
500+ | BD 1.100 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
1.44 kΩ
Coil Power
400mW
Height
15.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV rms
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Country of Origin
Austria