TE Connectivity 4-1634688 Series Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s)
RS Stock No.: 473-8327Brand: TE ConnectivityManufacturers Part No.: 4-1634688-0Distrelec Article No.: 14302142

Technical Document
Specifications
Brand
TE ConnectivitySeries
4-1634688
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
1A
Country of Origin
China
You may be interested in

TE Connectivity AMP-LATCH Series, 2.54mm Pitch, 40 Way 2 Row Shrouded Straight PCB Header, Through HoleBrand: TE Connectivity
BD 2.033Each (Exc. Vat)
ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedBrand: ASSMANN WSW
BD 0.738Each (In a Pack of 5) (Exc. Vat)
P.O.A.
TE Connectivity 4-1634688 Series Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s)
1
P.O.A.
TE Connectivity 4-1634688 Series Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

TE Connectivity AMP-LATCH Series, 2.54mm Pitch, 40 Way 2 Row Shrouded Straight PCB Header, Through HoleBrand: TE Connectivity
BD 2.033Each (Exc. Vat)
ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedBrand: ASSMANN WSW
BD 0.738Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivitySeries
4-1634688
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
1A
Country of Origin
China
You may be interested in

TE Connectivity AMP-LATCH Series, 2.54mm Pitch, 40 Way 2 Row Shrouded Straight PCB Header, Through HoleBrand: TE Connectivity
BD 2.033Each (Exc. Vat)
ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedBrand: ASSMANN WSW
BD 0.738Each (In a Pack of 5) (Exc. Vat)