TE Connectivity, 4-1734 0.5mm Pitch 44 Way Right Angle FPC Connector, SMT

RS Stock No.: 510-163Brand: TE ConnectivityManufacturers Part No.: 4-1734839-4
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

44

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Board Mount

Termination Type

SMT

Body Orientation

Right Angle

Series

4-1734

Country of Origin

China

Stock information temporarily unavailable.

BD 2,870.945

BD 2,870.945 1 Reel of 1 (Exc. Vat)

BD 3,158.039

BD 3,158.039 1 Reel of 1 (inc. VAT)

TE Connectivity, 4-1734 0.5mm Pitch 44 Way Right Angle FPC Connector, SMT

BD 2,870.945

BD 2,870.945 1 Reel of 1 (Exc. Vat)

BD 3,158.039

BD 3,158.039 1 Reel of 1 (inc. VAT)

TE Connectivity, 4-1734 0.5mm Pitch 44 Way Right Angle FPC Connector, SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

44

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Board Mount

Termination Type

SMT

Body Orientation

Right Angle

Series

4-1734

Country of Origin

China