TE Connectivity, 4-1932000-7 240 Way Vertical Memory Card Connector With Through Hole Termination
Technical Document
Specifications
Brand
TE ConnectivityCard Type
Memory Card
Number Of Contacts
240
Pitch
1mm
Body Orientation
Vertical
Termination Method
Through Hole
Series Number
4-1932000-7
Country of Origin
United States
BD 929.274
BD 929.274 1 Tray of 1 (Exc. Vat)
BD 1,022.201
BD 1,022.201 1 Tray of 1 (inc. VAT)
1
BD 929.274
BD 929.274 1 Tray of 1 (Exc. Vat)
BD 1,022.201
BD 1,022.201 1 Tray of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCard Type
Memory Card
Number Of Contacts
240
Pitch
1mm
Body Orientation
Vertical
Termination Method
Through Hole
Series Number
4-1932000-7
Country of Origin
United States