Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity QSFP Cage Assembly, 4-2170705-6

RS Stock No.: 274-9992Brand: TE ConnectivityManufacturers Part No.: 4-2170705-6
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Form Factor

QSFP

Type

Cage Assembly

Number of Ports

1

Contact Plating

Tin

Housing Material

Nickel

Termination Method

Press Fit, Through Hole

Series

4-2170705

Country of Origin

China

Stock information temporarily unavailable.

BD 24.318

BD 24.318 Each (Exc. Vat)

BD 26.750

BD 26.750 Each (inc. VAT)

TE Connectivity QSFP Cage Assembly, 4-2170705-6

BD 24.318

BD 24.318 Each (Exc. Vat)

BD 26.750

BD 26.750 Each (inc. VAT)

TE Connectivity QSFP Cage Assembly, 4-2170705-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 24.318
10+BD 22.512

Technical Document

Specifications

Form Factor

QSFP

Type

Cage Assembly

Number of Ports

1

Contact Plating

Tin

Housing Material

Nickel

Termination Method

Press Fit, Through Hole

Series

4-2170705

Country of Origin

China