TE Connectivity, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 713-1088Brand: TE ConnectivityManufacturers Part No.: 414002-1Distrelec Article No.: 30272552
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG174, RG188, RG316

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

90° Female Crimp Plug

TE Connectivity - SMB Gold Plated

SMB 50Ω Connectors in clamp and crimp termination options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.294

BD 8.294 Each (Exc. Vat)

BD 9.123

BD 9.123 Each (inc. VAT)

TE Connectivity, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body
Select packaging type

BD 8.294

BD 8.294 Each (Exc. Vat)

BD 9.123

BD 9.123 Each (inc. VAT)

TE Connectivity, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG174, RG188, RG316

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

90° Female Crimp Plug

TE Connectivity - SMB Gold Plated

SMB 50Ω Connectors in clamp and crimp termination options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more