Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Gender
Female
Series
FASTON .250
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.8mm²
Tab Size
6.35 x 0.81mm
Insulation
Uninsulated
Maximum Wire Size AWG
18AWG
Minimum Wire Size AWG
22AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
0.805in
Product details
TE Connectivity FASTON 250 Crimp Receptacles
FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 250 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
BD 22.000
BD 0.220 Each (In a Pack of 100) (Exc. Vat)
BD 24.200
BD 0.242 Each (In a Pack of 100) (inc. VAT)
100
BD 22.000
BD 0.220 Each (In a Pack of 100) (Exc. Vat)
BD 24.200
BD 0.242 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.220 | BD 22.000 |
500 - 2400 | BD 0.192 | BD 19.250 |
2500 - 4900 | BD 0.143 | BD 14.300 |
5000 - 9900 | BD 0.138 | BD 13.750 |
10000+ | BD 0.138 | BD 13.750 |
Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Gender
Female
Series
FASTON .250
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.8mm²
Tab Size
6.35 x 0.81mm
Insulation
Uninsulated
Maximum Wire Size AWG
18AWG
Minimum Wire Size AWG
22AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
0.805in
Product details
TE Connectivity FASTON 250 Crimp Receptacles
FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 250 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.