TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
4
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Gold
Package Style
DIP
Actuator Type
Rocker
Country of Origin
Mexico
BD 904.651
BD 904.651 1 Pack of 1 (Exc. Vat)
BD 995.116
BD 995.116 1 Pack of 1 (inc. VAT)
1
BD 904.651
BD 904.651 1 Pack of 1 (Exc. Vat)
BD 995.116
BD 995.116 1 Pack of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
4
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Gold
Package Style
DIP
Actuator Type
Rocker
Country of Origin
Mexico