TE Connectivity 44A Series Yellow 1.3 mm² Hook Up Wire, 16 AWG, 19/38 AWG, 100m, Polyalkene Insulation, 44A0111-16-4

RS Stock No.: 918-5197Brand: TE ConnectivityManufacturers Part No.: 44A0111-16-4
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1.3 mm²

Sheath Colour

Yellow

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

19/38 AWG

Length

100m

Insulation material

Polyalkene

Voltage Rating

600 V

Outer Diameter

1.83mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Copper

Cable Type

Harsh Environment

Standards Met

AS-81044, NEMA-WC-27500

Fire Behaviour

Flame Retardant

Series

44A

Shield Type

Unshielded

Insulation Wall Thickness

0.08mm

Size of Strands

29 AWG

Number of Strands

19

Product details

TE Type 44A Harsh Environment Wire

Type 44A is a high performance wire used extensively in many applications. Type 44 is made up of dual wall radiation cross linked polyalkene and polyvinylidene fluoride

Features and Benefits
• Voltage rating 600 V
• Resistant to most chemicals and electrical arc tracking
• Low smoke and low corrosive gas generation
• Small size, lightweight and flexible

Stock information temporarily unavailable.

BD 73.860

BD 73.860 1 Reel of 100 Metres (Exc. Vat)

BD 81.246

BD 81.246 1 Reel of 100 Metres (inc. VAT)

TE Connectivity 44A Series Yellow 1.3 mm² Hook Up Wire, 16 AWG, 19/38 AWG, 100m, Polyalkene Insulation, 44A0111-16-4

BD 73.860

BD 73.860 1 Reel of 100 Metres (Exc. Vat)

BD 81.246

BD 81.246 1 Reel of 100 Metres (inc. VAT)

TE Connectivity 44A Series Yellow 1.3 mm² Hook Up Wire, 16 AWG, 19/38 AWG, 100m, Polyalkene Insulation, 44A0111-16-4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1.3 mm²

Sheath Colour

Yellow

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

19/38 AWG

Length

100m

Insulation material

Polyalkene

Voltage Rating

600 V

Outer Diameter

1.83mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Copper

Cable Type

Harsh Environment

Standards Met

AS-81044, NEMA-WC-27500

Fire Behaviour

Flame Retardant

Series

44A

Shield Type

Unshielded

Insulation Wall Thickness

0.08mm

Size of Strands

29 AWG

Number of Strands

19

Product details

TE Type 44A Harsh Environment Wire

Type 44A is a high performance wire used extensively in many applications. Type 44 is made up of dual wall radiation cross linked polyalkene and polyvinylidene fluoride

Features and Benefits
• Voltage rating 600 V
• Resistant to most chemicals and electrical arc tracking
• Low smoke and low corrosive gas generation
• Small size, lightweight and flexible