Technical Document
Specifications
Brand
TE ConnectivityCross Sectional Area
1.3 mm²
Sheath Colour
Blue
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
19/29
Length
100m
Insulation material
Polyalkene
Voltage Rating
600 V
Outer Diameter
1.83mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Cable Type
Harsh Environment
Standards Met
RoHS Compliant
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Shield Type
Tinned Copper Braid
Insulation Wall Thickness
0.08mm
Size of Strands
29 AWG
Resistant To
Radiation
Number of Strands
19
Product details
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Features & Benefits
Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating
Applications
Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)
BD 80.597
BD 80.597 1 Reel of 100 Metres (Exc. Vat)
BD 88.657
BD 88.657 1 Reel of 100 Metres (inc. VAT)
1
BD 80.597
BD 80.597 1 Reel of 100 Metres (Exc. Vat)
BD 88.657
BD 88.657 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCross Sectional Area
1.3 mm²
Sheath Colour
Blue
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
19/29
Length
100m
Insulation material
Polyalkene
Voltage Rating
600 V
Outer Diameter
1.83mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Cable Type
Harsh Environment
Standards Met
RoHS Compliant
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Shield Type
Tinned Copper Braid
Insulation Wall Thickness
0.08mm
Size of Strands
29 AWG
Resistant To
Radiation
Number of Strands
19
Product details
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Features & Benefits
Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating
Applications
Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)