TE Connectivity Black 0.93 mm² Harsh Environment Wire, 18 AWG, 19/0.25 mm, 300m, Polyalkene Insulation, 44M9976-18-0

RS Stock No.: 253-4577Brand: TE ConnectivityManufacturers Part No.: 44M9976-18-0
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.93 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

19/0.25 mm

Length

300m

Insulation material

Polyalkene

Voltage Rating

600 V

Outer Diameter

1.73mm

Maximum Operating Temperature

+120°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Insulation Wall Thickness

0.2mm

Shield Type

Unshielded

Size of Strands

0.25 mm

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Black 0.93 mm² Harsh Environment Wire, 18 AWG, 19/0.25 mm, 300m, Polyalkene Insulation, 44M9976-18-0

P.O.A.

TE Connectivity Black 0.93 mm² Harsh Environment Wire, 18 AWG, 19/0.25 mm, 300m, Polyalkene Insulation, 44M9976-18-0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.93 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

19/0.25 mm

Length

300m

Insulation material

Polyalkene

Voltage Rating

600 V

Outer Diameter

1.73mm

Maximum Operating Temperature

+120°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Insulation Wall Thickness

0.2mm

Shield Type

Unshielded

Size of Strands

0.25 mm

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Country of Origin

United Kingdom