Technical Document
Specifications
Brand
TE ConnectivityWire Size AWG
16 → 14AWG
Wire Size mm²
1.2 → 2mm²
Product Type
Crimp Tool
For Use With
STRATO-THERM Terminals
Operation
Hand
Ratcheting
Yes
Series
CERTI-CRIMP
Overall Length
279.4 mm
Product details
TE Connectivity Premium Grade CERTI-CRIMP Hand Crimping Tool for STRATO-THERM Terminals
The Importance of a High Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
TE Premium Grade CERTI-CRIMP Hand Crimping Tool - Overview
From TE,a premium grade hand operated crimping tool designed to high specifications using high-quality materials for producing top quality consistent crimps with optimal electrical and mechanical performance. The premium grade tools are easy to use and require minimum operator skill to produce high quality crimps to specified parameters. The crimping tool consists of a CERTI-CRIMP tool ratchet and two crimping jaws (an indenter and an anvil) which contain the crimping chambers. To aid identification the wire size information is displayed on the back of the crimp tool. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. The whole design of this premium handing crimping tool ensures that a complete crimp cycle is achieved regardless of operator fatigue or tool wear and tear.
CERTI-CRIMP Ratchet
The CERTI-CRIMP ratcheti is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This prevents partial crimps by ensuring that a full crimping cycle is achieved. The CERTI-CRIMP ratchet also enables the operator to repeatedly produce consistent, high-quality crimps.
Insulation Adjustment Pins
The insulation crimping section of the tool is adjustable so it can accommodate different wire insulation diameters. This adjustment is made by inserting two adjustment pins into one of 3 positions on either side of the head of the tool.
Features and Benefits
High specification design using high-quality material
Minimum operator skill required
CERTI-CRIMP ratchet mechanism guarantees full crimp cycle
Ergonomically designed handles with pre-set handle force pressures
Fixed crimp dies
Locator for accurate terminal placement
Insulation adjustment pins
Wire size information on the head of the tool for easy identification
Applications
This TE Connectivity premium Grade crimping tool is ideal for use in low production runs, prototype work and repairs and any other application that requires consistent, high-quality terminations. This CERTI-CRIMP premium grade hand crimp tool is also suitable for use in most military, UL and CSA applications
Questions and Answers
Are Dies Included?
Yes the dies are fixed inside the crimping tool
What Terminals can this Crimping Tool be used with?
This hand crimping tool is exclusively for use with TE Connectivity uninsulated high-temperature and heat-resistant STRATO-THERM terminals with a wire size range from 16 AWG to 14 AWG
Is this Crimping Tool Easy to Use?
Yes, the premium grade crimping tools are designed to be used with minimum operator skill. The manufacturer datasheet on our website gives clear instructions on how to use the tool
What is the Service Life of this Crimping Tool?
A potential service life of over 50000 cycles is possible if the tool is properly maintained and the tools is repairable
What sort of Crimp does the Tool Produce?
This crimping tool produces a closed barrel W style crimp
BD 618.933
BD 618.933 Each (Exc. Vat)
BD 680.826
BD 680.826 Each (inc. VAT)
1
BD 618.933
BD 618.933 Each (Exc. Vat)
BD 680.826
BD 680.826 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityWire Size AWG
16 → 14AWG
Wire Size mm²
1.2 → 2mm²
Product Type
Crimp Tool
For Use With
STRATO-THERM Terminals
Operation
Hand
Ratcheting
Yes
Series
CERTI-CRIMP
Overall Length
279.4 mm
Product details
TE Connectivity Premium Grade CERTI-CRIMP Hand Crimping Tool for STRATO-THERM Terminals
The Importance of a High Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
TE Premium Grade CERTI-CRIMP Hand Crimping Tool - Overview
From TE,a premium grade hand operated crimping tool designed to high specifications using high-quality materials for producing top quality consistent crimps with optimal electrical and mechanical performance. The premium grade tools are easy to use and require minimum operator skill to produce high quality crimps to specified parameters. The crimping tool consists of a CERTI-CRIMP tool ratchet and two crimping jaws (an indenter and an anvil) which contain the crimping chambers. To aid identification the wire size information is displayed on the back of the crimp tool. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. The whole design of this premium handing crimping tool ensures that a complete crimp cycle is achieved regardless of operator fatigue or tool wear and tear.
CERTI-CRIMP Ratchet
The CERTI-CRIMP ratcheti is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This prevents partial crimps by ensuring that a full crimping cycle is achieved. The CERTI-CRIMP ratchet also enables the operator to repeatedly produce consistent, high-quality crimps.
Insulation Adjustment Pins
The insulation crimping section of the tool is adjustable so it can accommodate different wire insulation diameters. This adjustment is made by inserting two adjustment pins into one of 3 positions on either side of the head of the tool.
Features and Benefits
High specification design using high-quality material
Minimum operator skill required
CERTI-CRIMP ratchet mechanism guarantees full crimp cycle
Ergonomically designed handles with pre-set handle force pressures
Fixed crimp dies
Locator for accurate terminal placement
Insulation adjustment pins
Wire size information on the head of the tool for easy identification
Applications
This TE Connectivity premium Grade crimping tool is ideal for use in low production runs, prototype work and repairs and any other application that requires consistent, high-quality terminations. This CERTI-CRIMP premium grade hand crimp tool is also suitable for use in most military, UL and CSA applications
Questions and Answers
Are Dies Included?
Yes the dies are fixed inside the crimping tool
What Terminals can this Crimping Tool be used with?
This hand crimping tool is exclusively for use with TE Connectivity uninsulated high-temperature and heat-resistant STRATO-THERM terminals with a wire size range from 16 AWG to 14 AWG
Is this Crimping Tool Easy to Use?
Yes, the premium grade crimping tools are designed to be used with minimum operator skill. The manufacturer datasheet on our website gives clear instructions on how to use the tool
What is the Service Life of this Crimping Tool?
A potential service life of over 50000 cycles is possible if the tool is properly maintained and the tools is repairable
What sort of Crimp does the Tool Produce?
This crimping tool produces a closed barrel W style crimp