TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool for PIDG Splices, PIDG Terminals, Plasti-Grip Terminals, 0.3

RS Stock No.: 782-0741Brand: TE ConnectivityManufacturers Part No.: 47386-0
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Wire Size AWG

22 → 16AWG

Wire Size mm²

0.3 → 1.25mm²

Product Type

Crimp Tool

For Use With

PIDG Splices, PIDG Terminals, Plasti-Grip Terminals

Operation

Hand

Ratcheting

Yes

Series

CERTI-CRIMP

Product details

TE Connectivity CERTI-CRIMP Double Action Hand Crimp Tools

CERTI-CRIMP Premium grade double action hand tools (DAHT) for crimping a wide range of terminals and contacts on to wire. The dies of these double action hand crimp tools travel in an arc-like path. These CERTI-CRIMP premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. The CERTI-CRIMP double action hand crimp tools for crimping FASTON, MATE-N-LOK, PIDG and PLASTI-GRIP terminals feature insulation crimp height adjustment and a locator for terminal positioning. The whole design of the CERTI-CRIMP double action hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. To aid identification, colour coding or wire size information is displayed on the head or handles of the crimp tool.

Features and Benefits

High specification design using high-quality materials
Fixed crimp dies for specific terminal types
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator and crimp height adjustment
Ergonomically designed handles with pre-set handle force pressures
Colour coding and wire size displayed for identification
Repairable
Life service of over 50000 cycles if maintained

Applications

These CERTI-CRIMP premium grade double action hand crimping tools are used to crimp a wide range of terminals and contacts. Applications include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. These CERTI-CRIMP premium grade hand crimp tools are also suitable for use in most military, UL and CSA applications

You may be interested in
DAHT PIDG 22-16
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 563.624

BD 563.624 Each (Exc. Vat)

BD 619.986

BD 619.986 Each (inc. VAT)

TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool for PIDG Splices, PIDG Terminals, Plasti-Grip Terminals, 0.3

BD 563.624

BD 563.624 Each (Exc. Vat)

BD 619.986

BD 619.986 Each (inc. VAT)

TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool for PIDG Splices, PIDG Terminals, Plasti-Grip Terminals, 0.3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
DAHT PIDG 22-16
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Wire Size AWG

22 → 16AWG

Wire Size mm²

0.3 → 1.25mm²

Product Type

Crimp Tool

For Use With

PIDG Splices, PIDG Terminals, Plasti-Grip Terminals

Operation

Hand

Ratcheting

Yes

Series

CERTI-CRIMP

Product details

TE Connectivity CERTI-CRIMP Double Action Hand Crimp Tools

CERTI-CRIMP Premium grade double action hand tools (DAHT) for crimping a wide range of terminals and contacts on to wire. The dies of these double action hand crimp tools travel in an arc-like path. These CERTI-CRIMP premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. The CERTI-CRIMP double action hand crimp tools for crimping FASTON, MATE-N-LOK, PIDG and PLASTI-GRIP terminals feature insulation crimp height adjustment and a locator for terminal positioning. The whole design of the CERTI-CRIMP double action hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. To aid identification, colour coding or wire size information is displayed on the head or handles of the crimp tool.

Features and Benefits

High specification design using high-quality materials
Fixed crimp dies for specific terminal types
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator and crimp height adjustment
Ergonomically designed handles with pre-set handle force pressures
Colour coding and wire size displayed for identification
Repairable
Life service of over 50000 cycles if maintained

Applications

These CERTI-CRIMP premium grade double action hand crimping tools are used to crimp a wide range of terminals and contacts. Applications include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. These CERTI-CRIMP premium grade hand crimp tools are also suitable for use in most military, UL and CSA applications

You may be interested in
DAHT PIDG 22-16
P.O.A.Each (Exc. Vat)