TE Connectivity 2-Way IDC Connector Plug for Cable Mount, 1-Row

RS Stock No.: 164-4169Brand: TE ConnectivityManufacturers Part No.: 5-103944-1
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

2

Number Of Rows

1

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

3A

Series

AMPMODU MTE

Voltage Rating

267.0 V

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Phosphor Bronze

Country of Origin

Mexico

Product details

AMPMODU MTE 2.54mm IDC Strip Form Shrouded Polarized/Latching Pin Assemblies

AMPMODU MTE 2.54mm IDC pin assemblies with integral latching and polarization. These MTE 2.54mm IDC plug assemblies are made from black 94V-0 rated thermosplastic, have phosphor bronze IDC crimp contacts with a choice of platings (please refer to table) and are supplied in strip form, for number of housing quantities per strip please see table.

TE Connectivity AMPMODU MTE Interconnection System

AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.632

BD 0.231 Each (In a Tube of 72) (Exc. Vat)

BD 18.295

BD 0.254 Each (In a Tube of 72) (inc. VAT)

TE Connectivity 2-Way IDC Connector Plug for Cable Mount, 1-Row

BD 16.632

BD 0.231 Each (In a Tube of 72) (Exc. Vat)

BD 18.295

BD 0.254 Each (In a Tube of 72) (inc. VAT)

TE Connectivity 2-Way IDC Connector Plug for Cable Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2

Number Of Rows

1

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

3A

Series

AMPMODU MTE

Voltage Rating

267.0 V

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Phosphor Bronze

Country of Origin

Mexico

Product details

AMPMODU MTE 2.54mm IDC Strip Form Shrouded Polarized/Latching Pin Assemblies

AMPMODU MTE 2.54mm IDC pin assemblies with integral latching and polarization. These MTE 2.54mm IDC plug assemblies are made from black 94V-0 rated thermosplastic, have phosphor bronze IDC crimp contacts with a choice of platings (please refer to table) and are supplied in strip form, for number of housing quantities per strip please see table.

TE Connectivity AMPMODU MTE Interconnection System

AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more