Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU MTE
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 0.462
BD 0.462 Each (Exc. Vat)
BD 0.508
BD 0.508 Each (inc. VAT)
TE Connectivity AMPMODU MTE Series PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s)
1
BD 0.462
BD 0.462 Each (Exc. Vat)
BD 0.508
BD 0.508 Each (inc. VAT)
TE Connectivity AMPMODU MTE Series PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 0.462 |
10 - 24 | BD 0.429 |
25 - 49 | BD 0.407 |
50+ | BD 0.385 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU MTE
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Country of Origin
Mexico