Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Pitch
9.53mm
Body Orientation
Vertical
Contact Material
Copper Alloy
Contact Plating
Tin
Number Of Rows
1
Current Rating
5 or 25A
Voltage Rating
300 or 600 V
Country of Origin
China
BD 1,175.570
BD 1,175.570 1 Pack of 150 (Exc. Vat)
BD 1,293.127
BD 1,293.127 1 Pack of 150 (inc. VAT)
Barrier Strip, 3 Contact, 9.53mm Pitch, 1 Row, 5 or 25A, 300 or 600 V
1
BD 1,175.570
BD 1,175.570 1 Pack of 150 (Exc. Vat)
BD 1,293.127
BD 1,293.127 1 Pack of 150 (inc. VAT)
Barrier Strip, 3 Contact, 9.53mm Pitch, 1 Row, 5 or 25A, 300 or 600 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Pitch
9.53mm
Body Orientation
Vertical
Contact Material
Copper Alloy
Contact Plating
Tin
Number Of Rows
1
Current Rating
5 or 25A
Voltage Rating
300 or 600 V
Country of Origin
China