TE Connectivity ADK Series Zinc D Sub Backshell, 9 Way, Strain Relief

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Zinc
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181
BD 36.619
BD 7.324 Each (In a Pack of 5) (Exc. Vat)
BD 40.281
BD 8.056 Each (In a Pack of 5) (inc. VAT)
5
BD 36.619
BD 7.324 Each (In a Pack of 5) (Exc. Vat)
BD 40.281
BD 8.056 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 7.324 | BD 36.619 |
125 - 245 | BD 5.234 | BD 26.171 |
250 - 995 | BD 4.588 | BD 22.942 |
1000+ | BD 3.911 | BD 19.556 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Zinc
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181