TE Connectivity ADK Series Zinc Angled D Sub Backshell, 9 Way, Strain Relief

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Housing Material
Zinc
D-Sub Shell Size
E
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181
BD 25.328
BD 5.066 Each (In a Pack of 5) (Exc. Vat)
BD 27.861
BD 5.573 Each (In a Pack of 5) (inc. VAT)
5
BD 25.328
BD 5.066 Each (In a Pack of 5) (Exc. Vat)
BD 27.861
BD 5.573 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 5.066 | BD 25.328 |
25 - 95 | BD 4.042 | BD 20.212 |
100 - 245 | BD 3.746 | BD 18.728 |
250 - 495 | BD 3.548 | BD 17.738 |
500+ | BD 3.284 | BD 16.418 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Housing Material
Zinc
D-Sub Shell Size
E
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181