Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Zinc
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181
BD 33.028
BD 6.606 Each (In a Pack of 5) (Exc. Vat)
BD 36.331
BD 7.267 Each (In a Pack of 5) (inc. VAT)
5
BD 33.028
BD 6.606 Each (In a Pack of 5) (Exc. Vat)
BD 36.331
BD 7.267 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | BD 6.606 | BD 33.028 |
| 25 - 95 | BD 5.242 | BD 26.208 |
| 100 - 245 | BD 4.796 | BD 23.980 |
| 250 - 495 | BD 4.466 | BD 22.330 |
| 500+ | BD 4.191 | BD 20.955 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Zinc
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181


