Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174 A/U, RG188 A/U, RG316/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Crimp Plug Connectors
50 Ohm ZDC BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp termination. These 50 Ohm BNC straight RF coax crimp cable plugs have a thermoplastic dielectric, a nickel plated zinc die cast body, gold plated centre contact and are for use with a variety of RF coaxial cable types.
TE Connectivity BNC RF Coaxial Connectors
BD 1.644
BD 1.644 Each (Exc. Vat)
BD 1.808
BD 1.808 Each (inc. VAT)
1
BD 1.644
BD 1.644 Each (Exc. Vat)
BD 1.808
BD 1.808 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.644 |
10 - 24 | BD 1.512 |
25 - 49 | BD 1.397 |
50 - 99 | BD 1.292 |
100+ | BD 1.188 |
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174 A/U, RG188 A/U, RG316/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Crimp Plug Connectors
50 Ohm ZDC BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp termination. These 50 Ohm BNC straight RF coax crimp cable plugs have a thermoplastic dielectric, a nickel plated zinc die cast body, gold plated centre contact and are for use with a variety of RF coaxial cable types.