Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 512-1499Brand: TE ConnectivityManufacturers Part No.: 5-1634500-2
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141 A/U, RG303/U, RG58 C/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Crimp Plug Connectors

50 Ohm ZDC BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp termination. These 50 Ohm BNC straight RF coax crimp cable plugs have a thermoplastic dielectric, a nickel plated zinc die cast body, gold plated centre contact and are for use with a variety of RF coaxial cable types.

TE Connectivity BNC RF Coaxial Connectors

Stock information temporarily unavailable.

BD 0.777

BD 0.777 Each (Exc. Vat)

BD 0.855

BD 0.855 Each (inc. VAT)

TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

BD 0.777

BD 0.777 Each (Exc. Vat)

BD 0.855

BD 0.855 Each (inc. VAT)

TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 0.777
25 - 99BD 0.625
100 - 249BD 0.556
250 - 499BD 0.488
500+BD 0.483

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141 A/U, RG303/U, RG58 C/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Crimp Plug Connectors

50 Ohm ZDC BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp termination. These 50 Ohm BNC straight RF coax crimp cable plugs have a thermoplastic dielectric, a nickel plated zinc die cast body, gold plated centre contact and are for use with a variety of RF coaxial cable types.

TE Connectivity BNC RF Coaxial Connectors