TE Connectivity, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Coaxial Connector Type
BNC Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG141 A/U, RG58 C/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Phosphor Bronze
Contact Plating
Gold
Product details
TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Crimp Plug Connectors
50 Ohm ZDC BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp termination. These 50 Ohm BNC straight RF coax crimp cable plugs have a thermoplastic dielectric, a nickel plated zinc die cast body, gold plated centre contact and are for use with a variety of RF coaxial cable types.
TE Connectivity BNC RF Coaxial Connectors
BD 1.084
BD 1.084 Each (Exc. Vat)
BD 1.192
BD 1.192 Each (inc. VAT)
1
BD 1.084
BD 1.084 Each (Exc. Vat)
BD 1.192
BD 1.192 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 1.084 |
15 - 49 | BD 1.001 |
50 - 99 | BD 0.957 |
100 - 249 | BD 0.918 |
250+ | BD 0.886 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Coaxial Connector Type
BNC Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG141 A/U, RG58 C/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Phosphor Bronze
Contact Plating
Gold
Product details
TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Crimp Plug Connectors
50 Ohm ZDC BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp termination. These 50 Ohm BNC straight RF coax crimp cable plugs have a thermoplastic dielectric, a nickel plated zinc die cast body, gold plated centre contact and are for use with a variety of RF coaxial cable types.