TE Connectivity, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 512-1455Brand: TE ConnectivityManufacturers Part No.: 5-1634514-1
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG140/U, RG210/U, RG59 B/U, RG62 A/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

Product details

TE Connectivity 75 Ohm ZDC/BNC RF Coaxial Crimp Plug Connectors

75 Ohm ZDC BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp termination. These 75 Ohm BNC straight RF coax crimp cable plugs have a thermoplastic dielectric, a nickel plated zinc die cast body, gold plated centre contact and are for use with a variety of RF coaxial cable types.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.370

BD 2.370 Each (Exc. Vat)

BD 2.607

BD 2.607 Each (inc. VAT)

TE Connectivity, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

BD 2.370

BD 2.370 Each (Exc. Vat)

BD 2.607

BD 2.607 Each (inc. VAT)

TE Connectivity, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 2.370
15 - 49BD 2.162
50 - 99BD 2.030
100 - 249BD 1.936
250+BD 1.848

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG140/U, RG210/U, RG59 B/U, RG62 A/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

Product details

TE Connectivity 75 Ohm ZDC/BNC RF Coaxial Crimp Plug Connectors

75 Ohm ZDC BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp termination. These 75 Ohm BNC straight RF coax crimp cable plugs have a thermoplastic dielectric, a nickel plated zinc die cast body, gold plated centre contact and are for use with a variety of RF coaxial cable types.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more