Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 163-9548Brand: TE ConnectivityManufacturers Part No.: 5-1634523-1
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series

Greenpar

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

Product details

TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Bulkhead Socket Connector

This TE BNC connector is a front mount bulkhead socket connector with a 50 Ω. With a body plating made from nickel and the male contact made from brass, these BNC connectors are made for brilliant quality. They will terminate to popular RG coax cables using a 4GHz frequency. This BNC connector is a female gender.

Applications:

• Instrumentation
• Medical Equipment
• Industrial processes and controls
• Transportation
• CCTV Monitoring

Features and Benefits:

• Brilliant build quality with a Nickel body.
• 50 Ω impedance
• Insulation material: Delrin (Polyoxymethlene)
• Operating at 4GHz frequency range
• Panel mount with a solder tag
• Female gender
• Phosphor Bronze contact material

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 35.175

BD 0.704 Each (In a Bag of 50) (Exc. Vat)

BD 38.693

BD 0.774 Each (In a Bag of 50) (inc. VAT)

TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

BD 35.175

BD 0.704 Each (In a Bag of 50) (Exc. Vat)

BD 38.693

BD 0.774 Each (In a Bag of 50) (inc. VAT)

TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series

Greenpar

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

Product details

TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Bulkhead Socket Connector

This TE BNC connector is a front mount bulkhead socket connector with a 50 Ω. With a body plating made from nickel and the male contact made from brass, these BNC connectors are made for brilliant quality. They will terminate to popular RG coax cables using a 4GHz frequency. This BNC connector is a female gender.

Applications:

• Instrumentation
• Medical Equipment
• Industrial processes and controls
• Transportation
• CCTV Monitoring

Features and Benefits:

• Brilliant build quality with a Nickel body.
• 50 Ω impedance
• Insulation material: Delrin (Polyoxymethlene)
• Operating at 4GHz frequency range
• Panel mount with a solder tag
• Female gender
• Phosphor Bronze contact material

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more