Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMPLIMITE HD-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 28 →

RS Stock No.: 168-0957Brand: TE ConnectivityManufacturers Part No.: 5-166054-1
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Male

Wire Size

28 → 24 AWG

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Pin

Series

AMPLIMITE HD-20

Contact Size

20

Country of Origin

Poland

Product details

AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI Snap-In Crimp Contacts

AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors. The 20 DF COSI snap-in crimp pin contacts are made from brass with a 0.76μm gold plating, the 20 DF COSI snap-in crimp socket contacts are made from phosphor bronze with a 0.76μm gold plating.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 187.000

BD 0.187 Each (On a Reel of 1000) (Exc. Vat)

BD 205.700

BD 0.206 Each (On a Reel of 1000) (inc. VAT)

TE Connectivity, AMPLIMITE HD-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 28 →

BD 187.000

BD 0.187 Each (On a Reel of 1000) (Exc. Vat)

BD 205.700

BD 0.206 Each (On a Reel of 1000) (inc. VAT)

TE Connectivity, AMPLIMITE HD-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 28 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000BD 0.187BD 187.000
2000+BD 0.176BD 176.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

Wire Size

28 → 24 AWG

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Pin

Series

AMPLIMITE HD-20

Contact Size

20

Country of Origin

Poland

Product details

AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI Snap-In Crimp Contacts

AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors. The 20 DF COSI snap-in crimp pin contacts are made from brass with a 0.76μm gold plating, the 20 DF COSI snap-in crimp socket contacts are made from phosphor bronze with a 0.76μm gold plating.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more