TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Green 39 Way 5-1718321-3

RS Stock No.: 731-3072Brand: TE ConnectivityManufacturers Part No.: 5-1718321-3
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

39

Type

Automotive connector housing

Gender

Female

Number Of Rows

3

Series

AMP MCP 2.8

Colour

Green

Height

46mm

Width

120.5mm

Depth

44mm

Housing Material

PBT

Product details

TE Connectivity MCP 2.8 Sealed Receptacle Housings

MCP 2.8 sealed receptacle housings that accept a wire size range of 2.5mm2 FLR max and have a 2.79mm mating area. Stock number 731-3072 has type E keying whilst stock number 756-1105 has type A keying. A cover is available for stock number 731-3072, please see stock number 717-4565

TE Connectivity Multiple Contact Point System (MCP)

Stock information temporarily unavailable.

BD 10.642

BD 10.642 Each (Exc. Vat)

BD 11.706

BD 11.706 Each (inc. VAT)

TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Green 39 Way 5-1718321-3

BD 10.642

BD 10.642 Each (Exc. Vat)

BD 11.706

BD 11.706 Each (inc. VAT)

TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Green 39 Way 5-1718321-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 10.642
10 - 49BD 10.126
50+BD 9.680

Technical Document

Specifications

Number Of Contacts

39

Type

Automotive connector housing

Gender

Female

Number Of Rows

3

Series

AMP MCP 2.8

Colour

Green

Height

46mm

Width

120.5mm

Depth

44mm

Housing Material

PBT

Product details

TE Connectivity MCP 2.8 Sealed Receptacle Housings

MCP 2.8 sealed receptacle housings that accept a wire size range of 2.5mm2 FLR max and have a 2.79mm mating area. Stock number 731-3072 has type E keying whilst stock number 756-1105 has type A keying. A cover is available for stock number 731-3072, please see stock number 717-4565

TE Connectivity Multiple Contact Point System (MCP)